Half Bridge (4) Driver General Purpose, Stepper Motors Power MOSFET 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1016AEN

DigiKey Part Number
AP1016AENTR-ND - Tape & Reel (TR)
AP1016AENCT-ND - Cut Tape (CT)
AP1016AENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP1016AEN
Description
IC HALF BRIDGE DRIVER 1A 16QFN
Customer Reference
Detailed Description
Half Bridge (4) Driver General Purpose, Stepper Motors Power MOSFET 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AP1016AEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1A
Manufacturer
Asahi Kasei Microdevices/AKM
Current - Peak Output
1.4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Not For New Designs
Voltage - Load
2V ~ 9V
Output Configuration
Half Bridge (4)
Operating Temperature
-40°C ~ 150°C (TJ)
Applications
General Purpose, Stepper Motors
Fault Protection
Over Temperature, UVLO
Interface
Logic
Mounting Type
Surface Mount
Load Type
Inductive
Package / Case
16-UFQFN Exposed Pad
Technology
Power MOSFET
Supplier Device Package
16-QFN (3x3)
Rds On (Typ)
270mOhm LS, 270mOhm HS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 864
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,73300 €7,33 €
250,66400 €16,60 €
1000,58690 €58,69 €
2500,55016 €137,54 €
5000,53662 €268,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,47898 €2 394,90 €
10 0000,46944 €4 694,40 €
15 0000,46467 €6 970,05 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,21200 €