
AK4430ET | |
|---|---|
DigiKey Part Number | 974-1017-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4430ET |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AK4430ET Models |
Category | Data Interface I2S |
Manufacturer Asahi Kasei Microdevices/AKM | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 16-TSSOP |
Sampling Rate (Per Second) 192k | Base Product Number |



