
AK4104ET | |
|---|---|
DigiKey Part Number | AK4104ETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4104ET |
Description | IC DGTL AUDIO TRANSMIT 16TSSOP |
Customer Reference | |
Detailed Description | Audio Digital Audio Transmitter 1 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AK4104ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Digital Audio Transmitter | |
Applications | Audio Systems | |
Number of Channels | 1 | |
Interface | Serial | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Specifications | 24 b | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

