4-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK09918C

DigiKey Part Number
974-1155-2-ND - Tape & Reel (TR)
974-1155-1-ND - Cut Tape (CT)
974-1155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK09918C
Description
SENSOR HALL EFFECT I2C 4WLCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 4-WLCSP (0.76x0.76)
Datasheet
 Datasheet
EDA/CAD Models
AK09918C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±4.9mT
Voltage - Supply
1.65V ~ 1.95V
Current - Supply (Max)
4mA
Current - Output (Max)
-
Resolution
16 b
Bandwidth
-
Operating Temperature
-30°C ~ 85°C
Features
Internal Magnet
Supplier Device Package
4-WLCSP (0.76x0.76)
Mounting Type
Surface Mount
Package / Case
4-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 398
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,43000 €2,43 €
52,16400 €10,82 €
102,06600 €20,66 €
251,94960 €48,74 €
501,87000 €93,50 €
1001,79710 €179,71 €
5001,65036 €825,18 €
1 0001,59574 €1 595,74 €
5 0001,58148 €7 907,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,40710 €28 142,00 €
Manufacturers Standard Package
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,91600 €