Isolated Module DC DC Converter 1 Output 5V 1A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASA01A24-M

DigiKey Part Number
454-1795-ND
Manufacturer
Manufacturer Product Number
ASA01A24-M
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
5 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 5 Leads
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
149,14000 €49,14 €
547,30800 €236,54 €
1046,54100 €465,41 €
3045,34767 €1 360,43 €
5044,80200 €2 240,10 €
10044,07180 €4 407,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,14000 €
Unit Price with VAT:58,96800 €