
PTV12020WAD | |
|---|---|
DigiKey Part Number | 454-1336-ND |
Manufacturer | |
Manufacturer Product Number | PTV12020WAD |
Description | DC DC CONVERTER 1.2-5.5V 88W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 16A 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 16A |
Mfr | Power (Watts) 88 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 94% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 12-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 1.75" L x 0.37" W x 0.50" H (44.5mm x 9.4mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |

