



LGA80D-00DADJJ | |
|---|---|
DigiKey Part Number | 454-1792-2-ND - Tape & Reel (TR) 454-1792-1-ND - Cut Tape (CT) 454-1792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGA80D-00DADJJ |
Description | DC DC CNVRTR 0.6-5.2V 0.6-5.2V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.6 ~ 5.2V 0.6 ~ 5.2V 40A, 40A 7V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5.2V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 40A, 40A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.5% | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Size / Dimension | 1.00" L x 0.50" W x 0.48" H (25.4mm x 12.7mm x 12.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,27000 € | 45,27 € |
| 5 | 43,58200 € | 217,91 € |
| 10 | 42,87500 € | 428,75 € |
| 25 | 41,95600 € | 1 048,90 € |
| 50 | 41,27300 € | 2 063,65 € |
| 100 | 40,60030 € | 4 060,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 39,93770 € | 7 987,54 € |
| Unit Price without VAT: | 45,27000 € |
|---|---|
| Unit Price with VAT: | 54,32400 € |





