


AYA01B05-L | |
|---|---|
DigiKey Part Number | 454-1828-ND |
Manufacturer | |
Manufacturer Product Number | AYA01B05-L |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 10V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-DIP Module, 4 Leads |
Voltage - Input (Max) 10V | Size / Dimension 0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,47000 € | 23,47 € |
| 5 | 22,60000 € | 113,00 € |
| 10 | 22,23400 € | 222,34 € |
| 30 | 21,66467 € | 649,94 € |
| 50 | 21,40460 € | 1 070,23 € |
| 100 | 21,05600 € | 2 105,60 € |
| 250 | 20,60336 € | 5 150,84 € |
| Unit Price without VAT: | 23,47000 € |
|---|---|
| Unit Price with VAT: | 28,16400 € |

