
AVD50-48S05-6L | |
|---|---|
DigiKey Part Number | 454-1590-ND |
Manufacturer | |
Manufacturer Product Number | AVD50-48S05-6L |
Description | DC DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | AVD50-48S05-6L Models |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/16 Brick |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.5mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,56000 € | 40,56 € |
| 5 | 39,04400 € | 195,22 € |
| 10 | 38,41100 € | 384,11 € |
| 25 | 37,58760 € | 939,69 € |
| 50 | 36,97600 € | 1 848,80 € |
| 192 | 35,81453 € | 6 876,39 € |
| Unit Price without VAT: | 40,56000 € |
|---|---|
| Unit Price with VAT: | 48,67200 € |

