
ASA01BB48-M | |
---|---|
DigiKey Part Number | 454-1802-ND |
Manufacturer | |
Manufacturer Product Number | ASA01BB48-M |
Description | DC DC CONVERTER +/-12V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 45,05700 € | 450,57 € |
Unit Price without VAT: | 45,05700 € |
---|---|
Unit Price with VAT: | 54,06840 € |