
ASA01B12-M | |
|---|---|
DigiKey Part Number | 454-1797-ND |
Manufacturer | |
Manufacturer Product Number | ASA01B12-M |
Description | DC DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,53000 € | 48,53 € |
| 5 | 46,72000 € | 233,60 € |
| 10 | 45,96300 € | 459,63 € |
| 30 | 44,78367 € | 1 343,51 € |
| 50 | 44,24500 € | 2 212,25 € |
| 100 | 43,52390 € | 4 352,39 € |
| Unit Price without VAT: | 48,53000 € |
|---|---|
| Unit Price with VAT: | 58,23600 € |

