
AGF600-48S50P-6L | |
|---|---|
DigiKey Part Number | AGF600-48S50P-6L-ND |
Manufacturer | |
Manufacturer Product Number | AGF600-48S50P-6L |
Description | DC DC CONVERTER 28V 600W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 21.5A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 600 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 93.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 14-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 21.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 137,84764 € | 19 850,06 € |
| Unit Price without VAT: | 137,84764 € |
|---|---|
| Unit Price with VAT: | 165,41717 € |

