


AEE00CC18-LS | |
|---|---|
DigiKey Part Number | 454-1693-ND |
Manufacturer | |
Manufacturer Product Number | AEE00CC18-LS |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,18000 € | 40,18 € |
| 5 | 38,68600 € | 193,43 € |
| 10 | 38,05800 € | 380,58 € |
| 25 | 37,24200 € | 931,05 € |
| 50 | 36,63600 € | 1 831,80 € |
| 130 | 35,81508 € | 4 655,96 € |
| Unit Price without VAT: | 40,18000 € |
|---|---|
| Unit Price with VAT: | 48,21600 € |

