
ADN40-24-1PM-C | |
|---|---|
DigiKey Part Number | ADN40-24-1PM-C-ND |
Manufacturer | |
Manufacturer Product Number | ADN40-24-1PM-C |
Description | AC/DC DIN RAIL SUPPLY 24V 960W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
Category | Current - Output (Max) 40A |
Manufacturer ARTESYN / Advanced Energy | Power (Watts) 960W |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC or DC | Features Adjustable Output, IP20, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.81" L x 7.09" W x 4.85" H (122.0mm x 180.0mm x 122.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cULus, UL |
DC Voltage - Input (Min) 90V | Standard Number Class I Div 2; 508; 60950-1 |
DC Voltage - Input (Max) 375V | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,10000 € | 523,10 € |
| 10 | 459,76800 € | 4 597,68 € |
| Unit Price without VAT: | 523,10000 € |
|---|---|
| Unit Price with VAT: | 627,72000 € |


