Similar

AD2412N3L-VI | |
|---|---|
DigiKey Part Number | 454-1866-ND |
Manufacturer | |
Manufacturer Product Number | AD2412N3L-VI |
Description | AC/DC DESKTOP ADAPTER 12V 24W |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 24 W |
Manufacturer ARTESYN / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Obsolete | Operating Temperature -5°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.13" L x 1.89" W x 1.30" H (104.9mm x 48.0mm x 33.0mm) |
Voltage - Output 12V | Weight 0.617 lbs (280.00 g) |
Current - Output (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR9CE2000LCP-N(R6B) | GlobTek, Inc. | 248 | 1939-1230-ND | 13,33000 € | Similar |


