
32-6518-10T | |
---|---|
cms-digikey-product-number | 32-6518-10T-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 32-6518-10T |
cms-description | CONN IC DIP SOCKET 32POS GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 32 (2 x 16) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | - | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
195 | 1,84103 € | 359,00 € |
Unit Price without VAT: | 1,84103 € |
---|---|
Unit Price with VAT: | 2,20924 € |