cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28-537-20

DigiKey Part Number
A333-ND
Manufacturer
Manufacturer Product Number
28-537-20
Description
CONN SCKT INSERT PLATE FOR PLCC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Insert Plate For PLCC Sockets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Insert Plate
For Use With/Related Products
PLCC Sockets
Number of Pins
28
Body Material
Polyphenylene Sulfide (PPS), Glass Filled
Body Finish
-
Color
Black
Features
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 260°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2116,67238 €350,12 €
Unit Price without VAT:16,67238 €
Unit Price with VAT:20,00686 €