
20-353000-10 | |
|---|---|
DigiKey Part Number | 20-353000-10-ND |
Manufacturer | |
Manufacturer Product Number | 20-353000-10 |
Description | SOCKET ADAPTER PLCC TO 20DIP 0.3 |
Customer Reference | |
Detailed Description | IC Socket Adapter PLCC To DIP, 0.3" (7.62mm) Row Spacing Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | PLCC | |
Convert To (Adapter End) | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Pins | 20 | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin-Lead | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Housing Material | - | |
Board Material | FR4 Epoxy Glass | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Features | Socket Included | |
Current Rating (Amps) | 1 A | |
Operating Temperature | - | |
Contact Material - Mating | Phosphor Bronze | |
Contact Material - Post | Brass | |
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Contact Finish Thickness - Post | - | |
Base Product Number |

