
| 20-006-152FB | |
|---|---|
| DigiKey Part Number | 20-006-152FB-ND | 
| Manufacturer | |
| Manufacturer Product Number | 20-006-152FB | 
| Description | CABLE JUMPER 20POS 2.54MM 6" | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 20 Position Ribbon Cable 0.100" (2.54mm) 6.000" (152.40mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Aries Electronics | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | Ribbon | |
| Number of Conductors | 20 | |
| Pitch | 0.100" (2.54mm) | |
| Length | 6.000" (152.40mm) | |
| Length - Exposed Ends | 0.125" (3.18mm) | |
| Termination Style | Completely Exposed Wires on Both Sides with Protective Tab | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40 | 8,10100 € | 324,04 € | 
| Unit Price without VAT: | 8,10100 € | 
|---|---|
| Unit Price with VAT: | 9,72120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France