Image for 16-680-191T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-680-191T

DigiKey Part Number
16-680-191T-ND
Manufacturer
Manufacturer Product Number
16-680-191T
Description
CONN HDR MALE PIN 16POS TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Header Connector Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
Header
Contact Type
-
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Through Hole
Termination
Solder
Features
Programmable
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3541,00893 €357,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,00893 €
Unit Price with VAT:1,21072 €