16-006-173 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: 7,93068 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 15,93000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 503
Unit Price: 13,82000 €
Datasheet
Image for 16-006-173 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-006-173

DigiKey Part Number
16-006-173-ND
Manufacturer
Manufacturer Product Number
16-006-173
Description
CABLE 16POS .100 JUMPER 6 INCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
6.00" (152.40mm)
Number of Positions
16
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
447,93068 €348,95 €
Unit Price without VAT:7,93068 €
Unit Price with VAT:9,51682 €
Alternate Length
CABLE 16POS .100 JUMPER 2 INCH
In-Stock: 0
Unit Price: 6,44722 €
CABLE 16POS .100 JUMPER 3 INCH
In-Stock: 0
Unit Price: 6,44722 €
CABLE 16POS .100 JUMPER 4 INCH
In-Stock: 0
Unit Price: 7,93068 €
CABLE 16POS .100 JUMPER 5 INCH
In-Stock: 0
Unit Price: 7,93068 €
CABLE 16POS .100 JUMPER 9 INCH
In-Stock: 0
Unit Price: 9,39703 €