
14-006.5-171 | |
---|---|
DigiKey Part Number | 14-006.5-171-ND |
Manufacturer | |
Manufacturer Product Number | 14-006.5-171 |
Description | CABLE 14POS .100 JUMPER 6.5 INCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.50" (165.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.50" (165.10mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
44 | 7,83182 € | 344,60 € |
Unit Price without VAT: | 7,83182 € |
---|---|
Unit Price with VAT: | 9,39818 € |




