
K4F6E3S4HM-MGCJ | |
|---|---|
DigiKey Part Number | 5736-K4F6E3S4HM-MGCJ-ND |
Manufacturer | |
Manufacturer Product Number | K4F6E3S4HM-MGCJ |
Description | LPDDR4 16Gb x32 3733 Mbps 1.1v |
Customer Reference | |
Detailed Description | Memory IC 16Gbit Parallel 1866 MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Memory Size | ||
Memory Organization | 512M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 1866 MHz | |
Voltage - Supply | 1.1V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | 16,08375 € | 20 587,20 € |
| 2 560 | 15,86930 € | 40 625,41 € |
| Unit Price without VAT: | 16,08375 € |
|---|---|
| Unit Price with VAT: | 19,30050 € |








