
MINIPOD-AQR111C-01 | |
|---|---|
DigiKey Part Number | 2179-MINIPOD-AQR111C-01-ND |
Manufacturer | Aquantia Corp |
Manufacturer Product Number | MINIPOD-AQR111C-01 |
Description | EVAL BOARD FOR AQR111C |
Customer Reference | |
Detailed Description | AQR111C - Ethernet Interface Evaluation Board |
Category | Function Ethernet |
Manufacturer Aquantia Corp | Utilized IC / Part AQR111C |
Packaging Tray | Primary Attributes 1-Channel (Single) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,63000 € | 500,63 € |
| Unit Price without VAT: | 500,63000 € |
|---|---|
| Unit Price with VAT: | 600,75600 € |

