N-Channel 650 V 38A 150W Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC3M0060065K

DigiKey Part Number
5875-AC3M0060065K-ND
Manufacturer
Manufacturer Product Number
AC3M0060065K
Description
SIC MOSFET N-CH 650V 38A TO247-4
Customer Reference
Detailed Description
N-Channel 650 V 38A 150W Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
80mOhm @ 13.2A, 15V
Vgs(th) (Max) @ Id
3.6V @ 5mA
Vgs (Max)
+19V, -8V
Power Dissipation (Max)
150W
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 172,12 € or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,14000 €5,14 €
104,79300 €47,93 €
603,83433 €230,06 €
2403,11188 €746,85 €
4502,59322 €1 166,95 €
9002,38576 €2 147,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,14000 €
Unit Price with VAT:6,16800 €