
| R2-56X1/4 2701 | |
|---|---|
| DigiKey Part Number | R2-56X1/42701-ND | 
| Manufacturer | |
| Manufacturer Product Number | R2-56X1/4 2701 | 
| Description | MACH SCREW PAN PHILLIPS #2-56 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | #2-56 Pan Head Machine Screw Phillips Drive Stainless Steel | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | APM Hexseal | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | Machine Screw | |
| Screw Head Type | Pan Head | |
| Drive Type | Phillips | |
| Features | Self Sealing | |
| Thread Size | #2-56 | |
| Head Diameter | 0.181" (4.60mm) | |
| Head Height | 0.063" (1.60mm) 1/16" | |
| Length - Below Head | 0.250" (6.35mm) 1/4" | |
| Length - Overall | 0.313" (7.95mm) 5/16" | |
| Material | Stainless Steel | |
| Plating | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 0,45632 € | 114,08 € | 
| Unit Price without VAT: | 0,45632 € | 
|---|---|
| Unit Price with VAT: | 0,54758 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France