
AKR161A01G | |
|---|---|
DigiKey Part Number | 5130-AKR161A01GTB-ND |
Manufacturer | |
Manufacturer Product Number | AKR161A01G |
Description | Metered Rack PDU |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ApisLogik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 125A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | CE | |
Features | Load Meter |

