
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ApisLogik | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 60A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L14-60 | |
AC Outlets | 30 | |
Connector - AC Output | C13 | |
Voltage - Input | 200 ~ 240V | |
Housing Material | Aluminum | |
Cord Length | 6.6' (2.00m) | |
Approval Agency | cUL, FCC, UL | |
Features | Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 996,42000 € | 1 996,42 € |
| 10 | 1 949,67100 € | 19 496,71 € |
| 100 | 1 879,12890 € | 187 912,89 € |
| Unit Price without VAT: | 1 996,42000 € |
|---|---|
| Unit Price with VAT: | 2 395,70400 € |

