
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ApisLogik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 60A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | SCM460P9W | |
AC Outlets | 18 | |
Connector - AC Output | C13 (6), C19 (12) | |
Voltage - Input | 200 ~ 240V | |
Housing Material | Aluminum | |
Cord Length | 5.9' (1.80m) | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 942,54000 € | 942,54 € |
| 10 | 920,44200 € | 9 204,42 € |
| 100 | 887,29560 € | 88 729,56 € |
| Unit Price without VAT: | 942,54000 € |
|---|---|
| Unit Price with VAT: | 1 131,04800 € |

