
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ApisLogik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L6-20P | |
AC Outlets | 24 | |
Connector - AC Output | C13 (21), C19 (3) | |
Voltage - Input | 200 ~ 240V | |
Housing Material | Aluminum | |
Cord Length | 9.8' (3.00m) | |
Approval Agency | cUL, UL |

