
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ApisLogik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-30P | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 100 ~ 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 9.8' (3.00m) | |
Approval Agency | cUL, UL | |
Features | - |
| Bulk: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,42000 € | 286,42 € |
| 10 | 279,61700 € | 2 796,17 € |
| 100 | 269,41830 € | 26 941,83 € |
| Unit Price without VAT: | 286,42000 € |
|---|---|
| Unit Price with VAT: | 343,70400 € |

