
WPA2N | |
|---|---|
DigiKey Part Number | WPA2N-ND |
Manufacturer | |
Manufacturer Product Number | WPA2N |
Description | WELLER PYROPEN KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cordless Pyropen 25W ~ 60W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cordless Pyropen | |
Tip Temperature | 482°F ~ 932°F (250°C ~ 500°C) | |
Tip Type | Needle Tip | |
Workstand | - | |
Tip Diameter | 0.08" (2.0mm) | |
Power (Watts) | 25W ~ 60W | |
Features | Auto Ignition | |
Voltage - Input | - | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,77000 € | 213,77 € |
| Unit Price without VAT: | 213,77000 € |
|---|---|
| Unit Price with VAT: | 256,52400 € |



