WLTC03IBA4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WLTC03IBA4
WLTC03IBA4

WLTC03IBA4

DigiKey Part Number
72-WLTC03IBA4-ND
Manufacturer
Manufacturer Product Number
WLTC03IBA4
Description
TIP IRONCONICAL 0.3 BA4 3PK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For WLIBA4
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Case
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
0.012" (0.31mm)
Length
1.969" (50.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WLIBA4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
151,11000 €51,11 €
Unit Price without VAT:51,11000 €
Unit Price with VAT:61,33200 €