MFG_T0050106199
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0050106199

DigiKey Part Number
72-T0050106199-ND
Manufacturer
Manufacturer Product Number
T0050106199
Description
RTU 032 S L MS TIP CHISEL 3.2X0.
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For WXUP MS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
0.031" (0.79mm)
Width
0.126" (3.20mm)
Length
1.339" (34.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WXUP MS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
153,61000 €53,61 €
Manufacturers Standard Package
Unit Price without VAT:53,61000 €
Unit Price with VAT:64,33200 €