Similar

S475JSNN | |
|---|---|
DigiKey Part Number | 72-S475JSNN-ND |
Manufacturer | |
Manufacturer Product Number | S475JSNN |
Description | CUTTER HAND HELD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 5.00" (127.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 36,02500 € | 216,15 € |
| Unit Price without VAT: | 36,02500 € |
|---|---|
| Unit Price with VAT: | 43,23000 € |



