CCW26 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 9,07000 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCW26

DigiKey Part Number
CCW26-ND
Manufacturer
Manufacturer Product Number
CCW26
Description
WRENCH COMBO 15MM 7.87"
Customer Reference
Detailed Description
Combination Wrench 15mm 7.87" (199.9mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
15mm
Length
7.87" (199.9mm)
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes