
544E | |
|---|---|
DigiKey Part Number | 544E-ND |
Manufacturer | |
Manufacturer Product Number | 544E |
Description | PLIER CHAIN NOSE SMOOTH RADIUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Smooth 4.72" (120.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Snipe (Chain) Nose | |
Tip Shape | Straight | |
Jaw Type | Smooth | |
Features | Soft Grips | |
Length | 4.72" (120.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,74000 € | 89,74 € |
| Unit Price without VAT: | 89,74000 € |
|---|---|
| Unit Price with VAT: | 107,68800 € |

