Similar

ST11L5S5ZTJ3J9022 | |
|---|---|
DigiKey Part Number | ST11L5S5ZTJ3J9022-ND |
Manufacturer | |
Manufacturer Product Number | ST11L5S5ZTJ3J9022 |
Description | SWITCH ROCKER SPDT 3A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 15.24mm x 13.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Electrical Life 100,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300SP1R6BLKM1QEBLK | E-Switch | 9 | EG4310-ND | 4,17000 € | Similar |


