ST11L5S5ZQEJ3J9022 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 34
Unit Price: 4,17000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST11L5S5ZQEJ3J9022

DigiKey Part Number
ST11L5S5ZQEJ3J9022-ND
Manufacturer
Manufacturer Product Number
ST11L5S5ZQEJ3J9022
Description
SWITCH ROCKER SPDT 6A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 7A (DC) 125 V Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 15.24mm x 13.00mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes