
SH6WD1242 | |
|---|---|
DigiKey Part Number | SH6WD1242-ND |
Manufacturer | |
Manufacturer Product Number | SH6WD1242 |
Description | SWITCH THUMBWHEEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Output Code | - | |
Read Out | - | |
Display Characters - Height | - | |
Actuator Type | - | |
Contact Rating @ Voltage | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | - | |
Termination Style | - | |
End Caps | - | |
Section Width | - | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Housing Material | - | |
Color | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,06680 € | 2 306,68 € |
| Unit Price without VAT: | 23,06680 € |
|---|---|
| Unit Price with VAT: | 27,68016 € |

