QS103XXHY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QS103XXHY

QS103XXHY110

DigiKey Part Number
679-3469-ND
Manufacturer
Manufacturer Product Number
QS103XXHY110
Description
LED PNL IND YLW DIFF 12MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 45° 110V 6mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
AC
Voltage
110V
Current
6mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.394" (10.00mm)
Lens Size
12.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
380mcd
Wavelength - Peak
-
Viewing Angle
45°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,93120 €593,12 €
Manufacturers Standard Package
Unit Price without VAT:5,93120 €
Unit Price with VAT:7,11744 €