Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Q8F8CXXG02E | |
|---|---|
DigiKey Part Number | 679-Q8F8CXXG02E-ND |
Manufacturer | |
Manufacturer Product Number | Q8F8CXXG02E |
Description | LED PNL IND GREEN DIFF 5MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 1.8V ~ 3.3V 20mA Solder Lug |
Datasheet | Datasheet |
Category | Voltage 1.8V ~ 3.3V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Millicandela Rating 6mcd |
Lens Color Green | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8F1BXXG02E | APEM Inc. | 0 | 679-Q8F1BXXG02E-ND | 8,73440 € | Parametric Equivalent |
| Q8F1CXXG02E | APEM Inc. | 0 | 679-Q8F1CXXG02E-ND | 8,73440 € | Parametric Equivalent |
| Q8F1GXXG02E | APEM Inc. | 0 | 679-Q8F1GXXG02E-ND | 8,73440 € | Parametric Equivalent |
| Q8F8BXXG02E | APEM Inc. | 0 | 679-Q8F8BXXG02E-ND | 10,56200 € | Parametric Equivalent |
| Q8F8GXXG02E | APEM Inc. | 0 | 679-Q8F8GXXG02E-ND | 10,43520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,60720 € | 240,18 € |
| Unit Price without VAT: | 9,60720 € |
|---|---|
| Unit Price with VAT: | 11,52864 € |


