
Q16P2CZZRYG24AE | |
|---|---|
DigiKey Part Number | Q16P2CZZRYG24AE-ND |
Manufacturer | |
Manufacturer Product Number | Q16P2CZZRYG24AE |
Description | LED PNL IND GRN/RED/YW DIF 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 100° 24V Green, 24V Red, 24V Yellow 20mA Green, 20mA Red, 20mA Yellow PC Pin |
Datasheet | Datasheet |
Category | Current 20mA Green, 20mA Red, 20mA Yellow |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.63" (16.00mm) |
Packaging Bag | Lens Size 10.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 50mcd Green, 80mcd Red, 50mcd Yellow |
Lamp Color Green, Red, Yellow | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style PC Pin |
Ratings DC | Ingress Protection IP67 |
Voltage 24V Green, 24V Red, 24V Yellow | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,38600 € | 434,65 € |
| Unit Price without VAT: | 17,38600 € |
|---|---|
| Unit Price with VAT: | 20,86320 € |




