
P65SMT101 | |
|---|---|
DigiKey Part Number | 679-P65SMT101-ND |
Manufacturer | |
Manufacturer Product Number | P65SMT101 |
Description | DIP ROTARY SWITCH P60 10MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Height Above Board 0.268" (6.80mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit BCD | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable No |
Current Rating (Amps) 100mA | Operating Temperature -60°C ~ 125°C |
Voltage Rating 42VDC | Body Material Thermoplastic |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Mechanical Life 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,13320 € | 306,66 € |
| Unit Price without VAT: | 6,13320 € |
|---|---|
| Unit Price with VAT: | 7,35984 € |

