Joystick, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 2 - Axis Digital (Mechanical Switch) Output
NZAB0477
NZAB0477

NZAB0477

DigiKey Part Number
1040-1147-ND
Manufacturer
Manufacturer Product Number
NZAB0477
Description
SWITCH JOYSTICK BAT DGTL 2A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
APEM Inc.
Contact Material
Silver Alloy
Series
Contact Finish
Gold
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Connector
Type
Joystick, 2 - Axis
Operating Temperature
-25°C ~ 50°C
Actuator Type
Bat
Panel Cutout Dimensions
Circular - 12.00mm Dia
Switch Function
4-Way Directional
Ingress Protection
IP67 - Dust Tight, Waterproof
Output
Digital (Mechanical Switch)
Features
Full Boot
Current Rating (Amps)
2A (AC)
Mechanical Life
1,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1165,70000 €165,70 €
5144,51800 €722,59 €
10136,23500 €1 362,35 €
25125,98920 €3 149,73 €
50118,73620 €5 936,81 €
Manufacturers Standard Package
Unit Price without VAT:165,70000 €
Unit Price with VAT:198,84000 €