NDS09V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,78606 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,70469 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 364
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1 014
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 244
Unit Price: 0,82000 €
Datasheet
Image for NDS09V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS09V

DigiKey Part Number
679-NDS09V-ND
Manufacturer
Manufacturer Product Number
NDS09V
Description
DIP SWITCH ND STANDARD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
9
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.270" (6.85mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA), Nylon
Length
0.950" (24.13mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,57000 €3,57 €
Manufacturers Standard Package
Unit Price without VAT:3,57000 €
Unit Price with VAT:4,28400 €