MR210C5LBR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,30560 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,30560 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,30560 €
Datasheet

Similar


E-Switch
In Stock: 207
Unit Price: 2,07000 €
Datasheet

Similar


E-Switch
In Stock: 196
Unit Price: 2,07000 €
Datasheet

Similar


E-Switch
In Stock: 152
Unit Price: 2,07000 €
Datasheet

Similar


E-Switch
In Stock: 199
Unit Price: 2,07000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 1,47150 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,30560 €
Datasheet

Similar


E-Switch
In Stock: 61
Unit Price: 3,10000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,20525 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,20525 €
Datasheet

Similar


E-Switch
In Stock: 36
Unit Price: 3,10000 €
Datasheet
Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR210C5LBR

DigiKey Part Number
679-1157-ND
Manufacturer
Manufacturer Product Number
MR210C5LBR
Description
SWITCH ROCKER DPST 10A 125V
Customer Reference
Detailed Description
Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
O -
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 80°C
Approval Agency
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.