Image for 25146NAH6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25146NAH6

DigiKey Part Number
679-25146NAH6-ND
Manufacturer
Manufacturer Product Number
25146NAH6
Description
SLIDE SWITCH 25000N PCB MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
4A (AC), 1A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Flush
Actuator Length
Flush
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Switch Travel
4.00mm
Mechanical Life
20,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5011,22920 €561,46 €
Manufacturers Standard Package
Unit Price without VAT:11,22920 €
Unit Price with VAT:13,47504 €