
MH15 | |
---|---|
DigiKey Part Number | MH15-ND |
Manufacturer | |
Manufacturer Product Number | MH15 |
Description | CAP KEYSWITCH SQUARE YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Square Keyswitch Switch Cap Yellow Slip On |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Square | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MHPS Series | |
Mounting Type | Slip On | |
Size | 10.50mm L x 10.50mm W x 6.90mm H | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,17106 € | 342,12 € |
Unit Price without VAT: | 0,17106 € |
---|---|
Unit Price with VAT: | 0,20527 € |