
LPI5106R1K51711 | |
|---|---|
DigiKey Part Number | 679-2361-ND |
Manufacturer | |
Manufacturer Product Number | LPI5106R1K51711 |
Description | SWITCH PUSHBUTTON DPST 5A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 6 VDC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP53 - Dust Protected, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 38.10mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 63,88200 € | 958,23 € |
| Unit Price without VAT: | 63,88200 € |
|---|---|
| Unit Price with VAT: | 76,65840 € |

